RDNP33M100CF110X16 vs 2330MAM1016NPN481B feature comparison

RDNP33M100CF110X16 IBS Electronics Inc

Buy Now Datasheet

2330MAM1016NPN481B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Manufacturer Series RDNP
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series RDNP
Terminal Pitch 2.5 mm
Base Number Matches 1 1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 125 mA
Surface Mount NO
Terminal Shape WIRE

Compare RDNP33M100CF110X16 with alternatives

Compare 2330MAM1016NPN481B with alternatives