RDLLA22K50TR6.3X11 vs UKL1H220KED1CC feature comparison

RDLLA22K50TR6.3X11 IBS Electronics Inc

Buy Now Datasheet

UKL1H220KED1CC Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ALLEN (ROBERT G) CO INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series RDLLA
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series RDLLA
Terminal Pitch 7.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 110 mA
Surface Mount NO
Terminal Shape WIRE

Compare RDLLA22K50TR6.3X11 with alternatives

Compare UKL1H220KED1CC with alternatives