UKL1H220KED1CC
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF,

Overview of UKL1H220KED1CC by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UKL1H220KED1CC by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UKL1H220KED1CC by Nichicon Corporation

UKL1H220KED1CC
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
110 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. UKL1H220KED1CC
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF,
    VS

Alternate Parts for UKL1H220KED1CC

This table gives cross-reference parts and alternative options found for UKL1H220KED1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H220KED1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RDL22K50TR16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc UKL1H220KED1CC vs RDL22K50TR16.3X11
BP220K50TR266.3X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc UKL1H220KED1CC vs BP220K50TR266.3X11
RDNP22K50TR266.3X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc UKL1H220KED1CC vs RDNP22K50TR266.3X11
RDLL22K50CF26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc UKL1H220KED1CC vs RDLL22K50CF26.3X11
UKL1H220KED1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF, Nichicon Corporation UKL1H220KED1CC vs UKL1H220KED1TD
RDLLA22K50TR26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc UKL1H220KED1CC vs RDLLA22K50TR26.3X11
BP220K50TB6.3X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc UKL1H220KED1CC vs BP220K50TB6.3X11
RDLLA22K50CF26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc UKL1H220KED1CC vs RDLLA22K50CF26.3X11
RDL22K50TR526.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc UKL1H220KED1CC vs RDL22K50TR526.3X11
RDLL22K50TB6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF IBS Electronics Inc UKL1H220KED1CC vs RDLL22K50TB6.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UKL1H220KED1CC by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UKL1H220KED1CC by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UKL1H220KED1CC would you like to use for your alert(s)?
  • Please alert me when UKL1H220KED1CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UKL1H220KED1CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UKL1H220KED1CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UKL1H220KED1CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UKL1H220KED1CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UKL1H220KED1CC by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: