RDLL220M6R3CF18X11.5
vs
BSME6R3ETE221MHB5M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Lead Length (Consult Factory)
|
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Length |
11.5 mm
|
11.5 mm
|
Manufacturer Series |
RDLL
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
NON-POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Series |
RDLL
|
|
Terminal Pitch |
2.5 mm
|
3.5 mm
|
Base Number Matches |
1
|
2
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Packing Method |
|
Tape
|
Surface Mount |
|
NO
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare RDLL220M6R3CF18X11.5 with alternatives
Compare BSME6R3ETE221MHB5M with alternatives