RDLL1R0M63TR635X11
vs
SG1J105M05011PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
SAMWHA CAPACITOR GROUP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1 µF
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11 mm
11 mm
Manufacturer Series
RDLL
SG
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Series
RDLL
SG (63 V)
Terminal Pitch
7.5 mm
2 mm
Base Number Matches
1
1
Rohs Code
Yes
ESR
106100 mΩ
JESD-609 Code
e3
Leakage Current
0.00189 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Ripple Current
25 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Compare RDLL1R0M63TR635X11 with alternatives
Compare SG1J105M05011PA with alternatives