RDLL1R0M63TR635X11 vs KSK105M063S1A1C11K feature comparison

RDLL1R0M63TR635X11 IBS Electronics Inc

Buy Now Datasheet

KSK105M063S1A1C11K Teapo Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALLEN (ROBERT G) CO INC TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11 mm 11 mm
Manufacturer Series RDLL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series RDLL SK
Terminal Pitch 7.5 mm 2 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Ripple Current 10 mA

Compare RDLL1R0M63TR635X11 with alternatives

Compare KSK105M063S1A1C11K with alternatives