RDL47M25TB110X12.5 vs RDLLA47M25TR6310X12.5 feature comparison

RDL47M25TB110X12.5 IBS Electronics Inc

Buy Now Datasheet

RDLLA47M25TR6310X12.5 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 12.5 mm 12.5 mm
Manufacturer Series RDL RDLLA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series RDL RDLLA
Terminal Pitch 2.5 mm 7.5 mm
Base Number Matches 1 1

Compare RDL47M25TB110X12.5 with alternatives

Compare RDLLA47M25TR6310X12.5 with alternatives