RDL47M25TB110X12.5
vs
RDNP47M25TB110X12.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
12.5 mm
12.5 mm
Manufacturer Series
RDL
RDNP
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
RDL
RDNP
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare RDL47M25TB110X12.5 with alternatives
Compare RDNP47M25TB110X12.5 with alternatives