RDL470M63TB213X20
vs
ESK477M063AL3AA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Lead Length (Consult Factory)
|
|
Diameter |
13 mm
|
13 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Length |
20 mm
|
20 mm
|
Manufacturer Series |
RDL
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Series |
RDL
|
|
Terminal Pitch |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
KEMET
|
Leakage Current |
|
0.2961 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Packing Method |
|
BULK
|
Ripple Current |
|
755 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.1
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare RDL470M63TB213X20 with alternatives
Compare ESK477M063AL3AA with alternatives