RDL1000M25TR2610X16 vs UVK1E102MPD1TD feature comparison

RDL1000M25TR2610X16 IBS Electronics Inc

Buy Now Datasheet

UVK1E102MPD1TD Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Manufacturer Series RDL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series RDL
Terminal Pitch 7.5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Nichicon
Mounting Feature THROUGH HOLE MOUNT
Packing Method Tape
Ripple Current 860 mA
Surface Mount NO
Terminal Shape WIRE

Compare RDL1000M25TR2610X16 with alternatives

Compare UVK1E102MPD1TD with alternatives