Part Details for RDL1000M25TR2610X16 by IBS Electronics Inc
Overview of RDL1000M25TR2610X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDL1000M25TR2610X16
RDL1000M25TR2610X16 CAD Models
RDL1000M25TR2610X16 Part Data Attributes
|
RDL1000M25TR2610X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDL1000M25TR2610X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | RDL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | RDL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDL1000M25TR2610X16
This table gives cross-reference parts and alternative options found for RDL1000M25TR2610X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDL1000M25TR2610X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25PK1000MCC10X16 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | RDL1000M25TR2610X16 vs 25PK1000MCC10X16 |
25PK1000MT810X16 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | RDL1000M25TR2610X16 vs 25PK1000MT810X16 |
25PK1000MEFC10X16 | Rubycon Corporation | $0.2460 | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | RDL1000M25TR2610X16 vs 25PK1000MEFC10X16 |
UVK1E102MPD1TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | RDL1000M25TR2610X16 vs UVK1E102MPD1TD |
RDLLA1000M25CF310X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | RDL1000M25TR2610X16 vs RDLLA1000M25CF310X16 |
RDLL1000M25TR110X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | RDL1000M25TR2610X16 vs RDLL1000M25TR110X16 |
RDNP1000M25TR210X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | RDL1000M25TR2610X16 vs RDNP1000M25TR210X16 |
MALREKA00DD410E00K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | RDL1000M25TR2610X16 vs MALREKA00DD410E00K |
RDL1000M25TR10X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | RDL1000M25TR2610X16 vs RDL1000M25TR10X16 |
RDLLA1000M25TB10X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | RDL1000M25TR2610X16 vs RDLLA1000M25TB10X16 |