RDC-19222S-102
vs
RDC-19222S-303
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Part Package Code |
LCC
|
QFJ
|
Package Description |
LCC-44
|
PLASTIC, J LEAD PACKAGE-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
26 V
|
2.3 V
|
Angular Accuracy-Max |
3.6 arc min
|
3 arc min
|
Converter Type |
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
JESD-30 Code |
S-CQCC-J44
|
S-PQCC-J44
|
JESD-609 Code |
e4
|
e0
|
Length |
16.51 mm
|
16.51 mm
|
Negative Supply Voltage-Max |
-5.25 V
|
-5.25 V
|
Negative Supply Voltage-Min |
-4.75 V
|
-4.75 V
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.63 mm
|
4.32 mm
|
Signal/Output Frequency |
1000 Hz
|
10000 Hz
|
Supply Current-Max |
22 mA
|
22 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
15 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
HYBRID
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Tracking Rate-Max |
0.125 rps
|
18 rps
|
Width |
16.51 mm
|
16.51 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION
|
Screening Level |
|
MIL-PRF-38534
|
|
|
|
Compare RDC-19222S-102 with alternatives
Compare RDC-19222S-303 with alternatives