RD50M0F000 vs 205564-1 feature comparison

RD50M0F000 Amphenol Positronic

Buy Now Datasheet

205564-1 TE Connectivity

Buy Now Datasheet
No
No
Active Obsolete
POSITRONIC INDUSTRIES INC TE CONNECTIVITY LTD
unknown unknown
EAR99
8536.69.40.30
STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED, COMPATIBLE CONTACTS: MC6020DCH; MC6026DCH; MC6018D-50 COMPATIBLE CONTACTS: 205090-1, 1218372-1
0.605 inch
0.411 inch
2.635 inch
RECEPTACLE PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
GOLD FLASH OVER COPPER NOT SPECIFIED
GOLD FLASH
MALE MALE
BRASS
STAGGERED
RND PIN-SKT
NO NO
YES YES
NO NO
YES NO
5000000000 Ω
GREEN
GLASS FILLED DIALLYL PHTHALATE
e4
YES NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
HOLE .087-.098
LOCKING
CABLE CABLE
ONE
3
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
7.5 A
UL, CSA
ZINC
STEEL
5/D 5/D
CRIMP
50 50
94V-0
1 1

Compare RD50M0F000 with alternatives

Compare 205564-1 with alternatives