Part Details for RD50M0F000 by Amphenol Positronic
Overview of RD50M0F000 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD50M0F000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-RD50M0F000
|
Mouser Electronics | D-Sub Standard Connectors DSUB 50M CRIMP LC F ZINC | 0 |
|
$25.7100 / $34.7100 | Order Now |
DISTI #
POSRD50M0F000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD50M0F000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for RD50M0F000
RD50M0F000 CAD Models
RD50M0F000 Part Data Attributes:
|
RD50M0F000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD50M0F000
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Hole .087-.098, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED, COMPATIBLE CONTACTS: MC6020DCH; MC6026DCH; MC6018D-50 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER COPPER | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RD50M0F000
This table gives cross-reference parts and alternative options found for RD50M0F000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD50M0F000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656V50PHXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | RD50M0F000 vs 8656V50PHXLF |
8656F50PXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | RD50M0F000 vs 8656F50PXLF |
8656W50PHXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | RD50M0F000 vs 8656W50PHXLF |
ORD50M0S200X | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | RD50M0F000 vs ORD50M0S200X |
DDMAY-50PTI-FO | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | RD50M0F000 vs DDMAY-50PTI-FO |
8656V50PHTXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | RD50M0F000 vs 8656V50PHTXLF |
ORD50M0000S/AA-14 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | RD50M0F000 vs ORD50M0000S/AA-14 |
205415-2 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | RD50M0F000 vs 205415-2 |
8656O50PTXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | RD50M0F000 vs 8656O50PTXLF |
ORD50M0000Z/AA-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | RD50M0F000 vs ORD50M0000Z/AA-15 |