RD5.6M-T1B1 vs RD5.6M-T1B-A feature comparison

RD5.6M-T1B1 NEC Electronics America Inc

Buy Now Datasheet

RD5.6M-T1B-A Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC RENESAS ELECTRONICS CORP
Package Description R-PDSO-G3 MINIMOLD, SC-59, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MM
Pin Count 3
Manufacturer Package Code PLSP0003ZD-A3
Factory Lead Time 4 Weeks
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2013-06-20
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Dynamic Impedance-Max 80 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Voltage-Nom 5.6 V
Terminal Finish MATTE TIN
Voltage Tol-Max 5.43%

Compare RD5.6M-T1B1 with alternatives

Compare RD5.6M-T1B-A with alternatives