RD5.6M-T1B1 vs RD5.6M-T1B feature comparison

RD5.6M-T1B1 NEC Electronics America Inc

Buy Now Datasheet

RD5.6M-T1B Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC RENESAS ELECTRONICS CORP
Package Description R-PDSO-G3 SC-59, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA 5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Dynamic Impedance-Max 80 Ω
Reference Voltage-Nom 5.6 V
Reverse Test Voltage 2.5 V
Voltage Tol-Max 5.43%

Compare RD5.6M-T1B1 with alternatives