RD48F4400P0VBQE
vs
PF38F4000YUQ0
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NUMONYX
INTEL CORP
Part Package Code
BGA
BGA
Package Description
VFBGA, BGA88,8X12,32
8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88
Pin Count
88
88
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
ASYNCHRONOUS READ MODE
Alternate Memory Width
16
Boot Block
BOTTOM/TOP
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B88
R-PBGA-B88
Length
11 mm
11 mm
Memory Density
536870912 bit
268435456 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
8, 510
Number of Terminals
88
88
Number of Words
33554432 words
16777216 words
Number of Words Code
32000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Organization
32MX16
16MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA88,8X12,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
SERIAL
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Sector Size
16K,64K
Standby Current-Max
0.00042 A
Supply Current-Max
0.031 mA
Supply Voltage-Max (Vsup)
2 V
2 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
NO
Type
NOR TYPE
NOR TYPE
Width
8 mm
8 mm
Base Number Matches
2
2
Clock Frequency-Max (fCLK)
54 MHz
JESD-609 Code
e1
Moisture Sensitivity Level
3
Supply Voltage-Nom (Vsup)
1.8 V
Terminal Finish
TIN SILVER COPPER
Compare RD48F4400P0VBQE with alternatives
Compare PF38F4000YUQ0 with alternatives