PF38F4000YUQ0
vs
PF48F4400P0VBQEK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEL CORP
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88
Pin Count
88
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Boot Block
TOP
BOTTOM/TOP
Clock Frequency-Max (fCLK)
54 MHz
JESD-30 Code
R-PBGA-B88
R-PBGA-B88
JESD-609 Code
e1
e1
Length
11 mm
Memory Density
268435456 bit
536870912 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
88
88
Number of Words
16777216 words
33554432 words
Number of Words Code
16000000
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Organization
16MX16
32MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
FBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, FINE PITCH
Parallel/Serial
SERIAL
PARALLEL
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Type
NOR TYPE
NOR TYPE
Width
8 mm
Base Number Matches
2
1
Pbfree Code
Yes
Access Time-Max
100 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
Number of Sectors/Size
8, 510
Package Equivalence Code
BGA88,8X12,32
Sector Size
16K,64K
Standby Current-Max
0.00042 A
Supply Current-Max
0.031 mA
Toggle Bit
NO
Compare PF38F4000YUQ0 with alternatives
Compare PF48F4400P0VBQEK with alternatives