RD2D226M10016SS vs UVY2D220MPD1AA feature comparison

RD2D226M10016SS Samwha Electronics

Buy Now Datasheet

UVY2D220MPD1AA Nichicon Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMWHA CAPACITOR GROUP NICHICON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
22 µF 22 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.103 mA
16 mm 16 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
BULK Bulk
POLARIZED POLARIZED
20% 20%
200 V 200 V
111 mA 105 mA
NO NO
0.15
Tin (Sn)
5 mm 5 mm
WIRE WIRE
1 1

Compare RD2D226M10016SS with alternatives

Compare UVY2D220MPD1AA with alternatives