Part Details for RD2D226M10016SS by Samwha Electronics
Overview of RD2D226M10016SS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2D226M10016SS
RD2D226M10016SS CAD Models
RD2D226M10016SS Part Data Attributes
|
RD2D226M10016SS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2D226M10016SS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.103 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 111 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD2D226M10016SS
This table gives cross-reference parts and alternative options found for RD2D226M10016SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2D226M10016SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2D220MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | RD2D226M10016SS vs UCY2D220MPD1CV |
NREHW220M200V10X16SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RD2D226M10016SS vs NREHW220M200V10X16SP7.5LSYF |
RD2D226M10016QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | RD2D226M10016SS vs RD2D226M10016QR |
NRE-HW220M200V10X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RD2D226M10016SS vs NRE-HW220M200V10X16F |
UVY2D220MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RD2D226M10016SS vs UVY2D220MPD |
NREHW220M200V10X16TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RD2D226M10016SS vs NREHW220M200V10X16TBSTNYF |
EKMQ201EBD220MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | RD2D226M10016SS vs EKMQ201EBD220MJ16S |
UTWHV22M200TR2610X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RD2D226M10016SS vs UTWHV22M200TR2610X16 |
RD2D226M10016DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | RD2D226M10016SS vs RD2D226M10016DL |
RGA220M2DCC-1016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RD2D226M10016SS vs RGA220M2DCC-1016B |