RD11UMB3-T1 vs BZX84B11TRL13 feature comparison

RD11UMB3-T1 Renesas Electronics Corporation

Buy Now Datasheet

BZX84B11TRL13 YAGEO Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP PHILIPS COMPONENTS
Package Description ULTRA SUPER MINIMOLD PACKAGE-2 R-PDSO-G3
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2.38% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Reverse Current-Max 0.1 µA
Voltage Temp Coeff-Max 9 mV/°C

Compare RD11UMB3-T1 with alternatives

Compare BZX84B11TRL13 with alternatives