BZX84B11TRL13 vs BZX84B11 feature comparison

BZX84B11TRL13 NXP Semiconductors

Buy Now Datasheet

BZX84B11 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS WEITRON TECHNOLOGY CO LTD
Package Description R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 11 V
Reverse Current-Max 0.1 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 9 mV/°C
Voltage Tol-Max 2%
Working Test Current 5 mA
Base Number Matches 2 17

Compare BZX84B11TRL13 with alternatives

Compare BZX84B11 with alternatives