RCV251210M0FKEG vs CHV2512AFX-1005ELF feature comparison

RCV251210M0FKEG Vishay Intertechnologies

Buy Now Datasheet

CHV2512AFX-1005ELF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC BOURNS INC
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks 14 Weeks
Samacsys Manufacturer Vishay Bourns
Additional Feature RATED AC VOLTAGE (V): 3000 IEC60065; UL1676
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.3 mm 6.4 mm
Package Style SMT SMT
Package Width 3.15 mm 3.2 mm
Packing Method TR, BLISTER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard IEC;UL AEC-Q200; IEC60950
Resistance 10000000 Ω 10000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1

Compare RCV251210M0FKEG with alternatives

Compare CHV2512AFX-1005ELF with alternatives