RCR07G204JS vs RCR07204JP feature comparison

RCR07G204JS Rockwell Automation / Allen-Bradley

Buy Now Datasheet

RCR07204JP Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN-BRADLEY CO INC ALLEN-BRADLEY CO INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.60 8533.10.00.60
Construction Tubular
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Diameter 2.29 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method CARD PACK CARTON; TR, PAPER TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-R-39008
Resistance 200000 Ω 200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON COMPOSITION CARBON COMPOSITION
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 1
Additional Feature STANDARD: MIL-R-39008
Manufacturer Series RCR07

Compare RCR07G204JS with alternatives

Compare RCR07204JP with alternatives