RCR07G204JS
vs
RCR07204JR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCKWELL AUTOMATION
ALLEN-BRADLEY CO INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Construction
Insulated
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Operating Temperature-Max
105 °C
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.29 mm
Package Length
6.35 mm
Package Style
Axial
Rated Power Dissipation (P)
0.125 W
0.25 W
Reference Standard
MIL-R-39008
Resistance
200000 Ω
200000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RCR07G SERIES
Technology
CARBON COMPOSITION
CARBON COMPOSITION
Tolerance
5%
5%
Working Voltage
150 V
Base Number Matches
2
1
Package Description
AXIAL LEADED
HTS Code
8533.10.00.60
Additional Feature
STANDARD: MIL-R-39008
Manufacturer Series
RCR07
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Temperature
70 °C
Surface Mount
NO
Terminal Shape
WIRE
Compare RCR07204JR with alternatives