RCP1206W750RGS3 vs RCP1206B750RGWB feature comparison

RCP1206W750RGS3 Vishay Dale

Buy Now Datasheet

RCP1206B750RGWB Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 2
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Factory Lead Time 13 Weeks
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.52 mm
Packing Method TRAY
Rated Power Dissipation (P) 2.4 W
Rated Temperature 25 °C
Resistance 750 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 42.4264 V

Compare RCP1206B750RGWB with alternatives