RCP1206B750RGWB vs RCP1206B750RGS6 feature comparison

RCP1206B750RGWB Vishay Intertechnologies

Buy Now Datasheet

RCP1206B750RGS6 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
Factory Lead Time 13 Weeks 8 Weeks
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.51 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.52 mm 1.52 mm
Packing Method TRAY TR, 7 INCH
Rated Power Dissipation (P) 2.4 W 2.4 W
Rated Temperature 25 °C 25 °C
Resistance 750 Ω 750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C 150 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 42.4264 V 42.4264 V
Base Number Matches 2 2
Samacsys Manufacturer Vishay

Compare RCP1206B750RGWB with alternatives

Compare RCP1206B750RGS6 with alternatives