RCD110X016106M
vs
RE3-16V103MK8#-F49
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
XIAMEN XINDECO ELECTRONICS CO LTD
ELNA CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10000 µF
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
35.5 mm
35.5 mm
Manufacturer Series
CD110X(16V)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
CD110X(16V)
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
Rohs Code
Yes
ESR
63 mΩ
Leakage Current
0.004 mA
Mounting Feature
THROUGH HOLE MOUNT
Reference Standard
IEC60384-1
Ripple Current
3130 mA
Surface Mount
NO
Tan Delta
0.4
Terminal Shape
WIRE
Compare RCD110X016106M with alternatives
Compare RE3-16V103MK8#-F49 with alternatives