Part Details for RE3-16V103MK8#-F49 by ELNA America Inc
Overview of RE3-16V103MK8#-F49 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE3-16V103MK8#-F49
RE3-16V103MK8#-F49 CAD Models
RE3-16V103MK8#-F49 Part Data Attributes
|
RE3-16V103MK8#-F49
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE3-16V103MK8#-F49
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63 mΩ | |
Leakage Current | 0.004 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IEC60384-1 | |
Ripple Current | 3130 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RE3-16V103MK8#-F49
This table gives cross-reference parts and alternative options found for RE3-16V103MK8#-F49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE3-16V103MK8#-F49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSS103M16V18X35.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | RE3-16V103MK8#-F49 vs NRSS103M16V18X35.5F1F |
RCD110X016106M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF | TDK Epcos | RE3-16V103MK8#-F49 vs RCD110X016106M |
ESMG160ELL103MMP1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | RE3-16V103MK8#-F49 vs ESMG160ELL103MMP1D |
REA103M1CBK180355 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | RFE International Inc | RE3-16V103MK8#-F49 vs REA103M1CBK180355 |
NRSS103M16V18X35.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RE3-16V103MK8#-F49 vs NRSS103M16V18X35.5F |
UKW1C103MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | RE3-16V103MK8#-F49 vs UKW1C103MHD1CC |
UVR1C103MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RE3-16V103MK8#-F49 vs UVR1C103MHD |
16YK10000MCA18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RE3-16V103MK8#-F49 vs 16YK10000MCA18X35.5 |
ESMG160ETD103MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RE3-16V103MK8#-F49 vs ESMG160ETD103MMP1S |
UKW1C103MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | RE3-16V103MK8#-F49 vs UKW1C103MHD1CV |