RCB35DHHD vs ABB35DHLD feature comparison

RCB35DHHD Sullins Connector Solutions

Buy Now Datasheet

ABB35DHLD Sullins Connector Solutions

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
Board Mounting Option HOLE .125 HOLE .125
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.61 inch 0.61 inch
Body Length 2.59 inch 2.59 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insertion Force-Max 1.668 N 1.668 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125 HOLE .115-.125
Mounting Option 2 FLUSH MOUNTING FLUSH MOUNTING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.54 mm 6.35 mm
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.125 inch 0.16 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 70 70
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.278 N 0.278 N
Base Number Matches 1 1

Compare RCB35DHHD with alternatives

Compare ABB35DHLD with alternatives