Part Details for RCB35DHHD by Sullins Connector Solutions
Overview of RCB35DHHD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCB35DHHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCB35DHHD-ND
|
DigiKey | CONN EDGE DUAL FMALE 70POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5840 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$8.7500 | Buy Now |
Part Details for RCB35DHHD
RCB35DHHD CAD Models
RCB35DHHD Part Data Attributes
|
RCB35DHHD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RCB35DHHD
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.59 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for RCB35DHHD
This table gives cross-reference parts and alternative options found for RCB35DHHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCB35DHHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JCB35DHHT | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHHD vs JCB35DHHT |
FMB35DYHR | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | RCB35DHHD vs FMB35DYHR |
ACB35DHLR | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHHD vs ACB35DHLR |
FMB35DYFN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | RCB35DHHD vs FMB35DYFN |
JCB35DHRQ | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHHD vs JCB35DHRQ |
ACB35DHLT | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHHD vs ACB35DHLT |
JCB35DHHD | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHHD vs JCB35DHHD |
GCB35DHHN | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHHD vs GCB35DHHN |
ABB35DHRN | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHHD vs ABB35DHRN |
RCB35DHLR | Sullins Connector Solutions | Check for Price | Card Edge Connector | RCB35DHHD vs RCB35DHLR |