RC65C64K9C vs RC65C-64K9CICECC40101-004KC feature comparison

RC65C64K9C TT Electronics Resistors

Buy Now Datasheet

RC65C-64K9CICECC40101-004KC TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coating Tubular
JESD-609 Code e3 e3
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.7 mm 3.7 mm
Package Length 10 mm 10 mm
Package Style Axial Axial
Packing Method Box AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 64900 Ω 64900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - hot dipped Tin (Sn) - hot dipped
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 250 V 250 V
Base Number Matches 13 1
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Additional Feature PRECISION
Rated Temperature 70 °C
Reference Standard CECC40101-004

Compare RC65C64K9C with alternatives

Compare RC65C-64K9CICECC40101-004KC with alternatives