RC65C64K9C
vs
RC65C64K9CHLCECC40101-804BC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Epoxy Coating
Epoxy Coating
JESD-609 Code
e3
Lead Diameter
0.6 mm
0.6 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.7 mm
3.7 mm
Package Length
10 mm
10 mm
Package Style
Axial
Axial
Packing Method
Box
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
64900 Ω
64900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - hot dipped
Terminal Shape
WIRE
WIRE
Tolerance
0.25%
0.25%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Compare RC65C64K9C with alternatives
Compare RC65C64K9CHLCECC40101-804BC with alternatives