RC55Z316RBPBCECC40101-804JZ vs RC55Z316RW feature comparison

RC55Z316RBPBCECC40101-804JZ TT Electronics Resistors

Buy Now Datasheet

RC55Z316RW TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coating Epoxy Coating
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.063 W
Resistance 316 Ω 316 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Packing Method Ammo Pack
Terminal Finish Tin (Sn) - hot dipped

Compare RC55Z316RBPBCECC40101-804JZ with alternatives

Compare RC55Z316RW with alternatives