RC55Z316RBPBCECC40101-804JZ
vs
RC55Z-316RB-804CECC40101-804AZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Epoxy Coating
Tubular
Lead Diameter
0.6 mm
0.6 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.5 mm
2.5 mm
Package Length
7.2 mm
7.2 mm
Package Style
Axial
Axial
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
316 Ω
316 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
AXIAL LEADED
HTS Code
8533.21.00.90
Additional Feature
PRECISION
JESD-609 Code
e3
Packing Method
AMMO PACK
Rated Temperature
70 °C
Reference Standard
CECC40101-804
Terminal Finish
Tin (Sn) - hot dipped
Compare RC55Z316RBPBCECC40101-804JZ with alternatives
Compare RC55Z-316RB-804CECC40101-804AZ with alternatives