RC422-152-201-3900 vs YTE-138-02-G-Q-393 feature comparison

RC422-152-201-3900 AirBorn Inc

Buy Now Datasheet

YTE-138-02-G-Q-393 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC SAMTEC INC
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 1.91 mm 2 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 152 152
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating GOLD
Contact Material PHOSPHOR BRONZE

Compare RC422-152-201-3900 with alternatives

Compare YTE-138-02-G-Q-393 with alternatives