Part Details for RC422-152-201-3900 by AirBorn Inc
Overview of RC422-152-201-3900 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC422-152-201-3900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RC422-1522013900
|
Mouser Electronics | Rectangular MIL Spec Connectors Board to Board .075" 4 Row/38 Column RoHS: Compliant | 0 |
|
$424.5300 / $449.2800 | Order Now |
DISTI #
ABNRC422-152-201-3900
|
Interstate Connecting Components | Low Profile Receptacle | 0 |
|
$199.1848 / $485.0140 | Buy Now |
|
Powell Electronics | RC Series Connector Min Qty: 4 | Available for Order |
|
$159.4000 / $499.7900 | Buy Now |
Part Details for RC422-152-201-3900
RC422-152-201-3900 CAD Models
RC422-152-201-3900 Part Data Attributes:
|
RC422-152-201-3900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RC422-152-201-3900
AirBorn Inc
Board Stacking Connector, 152 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 152 |
Alternate Parts for RC422-152-201-3900
This table gives cross-reference parts and alternative options found for RC422-152-201-3900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC422-152-201-3900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-138-02-G-Q-725 | Board Stacking Connector, 152 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-152-201-3900 vs YTE-138-02-G-Q-725 |
YTE-138-02-G-Q-393 | Board Stacking Connector, 152 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-152-201-3900 vs YTE-138-02-G-Q-393 |