RC350C3010FT-P
vs
BCR1/43010FE
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
JARO COMPONENTS INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Construction |
Chip
|
Thick Film
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.6 mm
|
Package Length |
3.1 mm
|
3.2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.55 mm
|
2.5 mm
|
Packing Method |
TR
|
TR, EMBOSSED
|
Rated Power Dissipation (P) |
0.333 W
|
0.25 W
|
Resistance |
301 Ω
|
301 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RC350 (F TOL)
|
BCR
|
Size Code |
1210
|
1210
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Package Description |
|
CHIP
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
BCR
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare RC350C3010FT-P with alternatives
Compare BCR1/43010FE with alternatives