BCR1/43010FE
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of BCR1/43010FE by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
BCR-122 Coilcraft Inc Ruggedized conical inductor, 5% tol, SMT, RoHS
BCR-122JL Coilcraft Inc Ruggedized conical inductor, 5% tol, SMT, RoHS
BCR-162JLC Coilcraft Inc General Purpose Inductor, 1.65uH, 5%, 2215

CAD Models for BCR1/43010FE by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCR1/43010FE by TT Electronics Resistors

BCR1/43010FE
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Thick Film
JESD-609 Code
e0
Manufacturer Series
BCR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
301 Ω
Resistor Type
FIXED RESISTOR
Series
BCR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. BCR1/43010FE
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for BCR1/43010FE

This table gives cross-reference parts and alternative options found for BCR1/43010FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1/43010FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCF1/43011%A Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc BCR1/43010FE vs RMCF1/43011%A
RC3225F3010GS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics BCR1/43010FE vs RC3225F3010GS
CR-10FL7-3010 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Liean-Gimn Enterprise Co Ltd BCR1/43010FE vs CR-10FL7-3010
RHS1210K3010FTL Fixed Resistor, Metal Glaze/thick Film, 0.333W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd BCR1/43010FE vs RHS1210K3010FTL
RC350C3010FT-P Fixed Resistor, Metal Glaze/thick Film, 0.333W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Jaro Components Inc BCR1/43010FE vs RC350C3010FT-P
RM13FLN3010 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, TA-I Technology Co Ltd BCR1/43010FE vs RM13FLN3010
RHS1210K3010FTG Fixed Resistor, Metal Glaze/thick Film, 0.333W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd BCR1/43010FE vs RHS1210K3010FTG
RM14F3010BP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics BCR1/43010FE vs RM14F3010BP
RHC1210K3010FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd BCR1/43010FE vs RHC1210K3010FT
RHS1210K3010FC Fixed Resistor, Metal Glaze/thick Film, 0.333W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd BCR1/43010FE vs RHS1210K3010FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCR1/43010FE by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCR1/43010FE by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of BCR1/43010FE would you like to use for your alert(s)?
  • Please alert me when BCR1/43010FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCR1/43010FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCR1/43010FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCR1/43010FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCR1/43010FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCR1/43010FE by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: