RC28F128J3F75A vs RC28F128J3F75B feature comparison

RC28F128J3F75A Micron Technology Inc

Buy Now Datasheet

RC28F128J3F75B Micron Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description BGA-64 BGA-64
Pin Count 64 64
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Micron
Access Time-Max 75 ns 75 ns
Alternate Memory Width 8 8
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling NO NO
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e0 e0
Length 13 mm 13 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 128 128
Number of Terminals 64 64
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TBGA
Package Equivalence Code BGA64,8X8,40 BGA64,8X8,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, THIN PROFILE
Page Size 4/8 words 4/8 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 235 235
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 128K 128K
Standby Current-Max 0.00012 A 0.00012 A
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag) Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Width 10 mm 10 mm
Base Number Matches 1 1

Compare RC28F128J3F75A with alternatives

Compare RC28F128J3F75B with alternatives