RC2512FK-0747K
vs
232276364703L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
SMT, 2512
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
LASER TRIMMABLE
LASER TRIMMABLE
Construction
Chip
Chip
JESD-609 Code
e3
e3
Manufacturer Series
RC2512
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.35 mm
6.35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.1 mm
3.1 mm
Packing Method
TR, EMBOSSED, 7 INCH
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
47000 Ω
47000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RC2512(F TOL)
Size Code
2512
2512
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare RC2512FK-0747K with alternatives
Compare 232276364703L with alternatives