RC2512FK-0747K vs CR2512-1W-4702FT-13 feature comparison

RC2512FK-0747K YAGEO Corporation

Buy Now Datasheet

CR2512-1W-4702FT-13 VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
YAGEO CORP VENKEL LTD
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE
Chip Rectangular
e3 e3
RC2512
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.56 mm
6.35 mm 6.3 mm
RECTANGULAR PACKAGE
SMT SMT
3.1 mm 3.2 mm
TR, EMBOSSED, 7 INCH TR, EMBOSSED, 13 INCH
1 W 1 W
70 °C 70 °C
47000 Ω 47000 Ω
FIXED RESISTOR FIXED RESISTOR
RC2512(F TOL)
2512 2512
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare RC2512FK-0747K with alternatives

Compare CR2512-1W-4702FT-13 with alternatives