RC1H476M6L07KVR
vs
EZV470M50RC8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
HITANO ENTERPRISE CORP
Package Description
, 2626
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
7.7 mm
7.7 mm
JESD-609 Code
e3
Leakage Current
0.0235 mA
0.0235 mA
Length
6.6 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
63 mA
129.5 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.11
0.1
Terminal Finish
Tin (Sn)
NOT SPECIFIED
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Diameter
6.3 mm
Compare RC1H476M6L07KVR with alternatives
Compare EZV470M50RC8 with alternatives