EZV470M50RC8 vs RVD-50V470MF80UQ-R2 feature comparison

EZV470M50RC8 Hitano Enterprise Corp

Buy Now Datasheet

RVD-50V470MF80UQ-R2 TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer HITANO ENTERPRISE CORP TAIYO YUDEN CO LTD
Package Description , CHIP
Reach Compliance Code compliant compliant
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 7.7 mm 7.7 mm
Leakage Current 0.0235 mA 0.023 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 INCH TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 129.5 mA 195 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish NOT SPECIFIED
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer TAIYO YUDEN
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 660 mΩ
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200

Compare EZV470M50RC8 with alternatives

Compare RVD-50V470MF80UQ-R2 with alternatives