RC1210FR-102M10L vs CLF12102M11%100PPM/KKB16 feature comparison

RC1210FR-102M10L YAGEO Corporation

Buy Now Datasheet

CLF12102M11%100PPM/KKB16 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT; THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.625 mm
Package Length 3.1 mm 3.15 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR, Paper, 10 Inch Blister Pack
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 2100000 Ω 2100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series CLF

Compare RC1210FR-102M10L with alternatives

Compare CLF12102M11%100PPM/KKB16 with alternatives