CLF12102M11%100PPM/KKB16
vs
CLF12102M11%100PPM/KNB8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.625 mm
0.625 mm
Package Length
3.15 mm
3.15 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
Blister Pack
Blister Pack
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
2100000 Ω
2100000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
CLF
CLF
Size Code
1210
1210
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare CLF12102M11%100PPM/KKB16 with alternatives
Compare CLF12102M11%100PPM/KNB8 with alternatives