RC1206FR-101K74L
vs
ESR18EZPF1741
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Total Weight
9.23635
Category CO2 Kg
4.54
CO2
41.933029
Compliance Temperature Grade
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
10
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, PAPER, 10 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
0.33 W
Rated Temperature
70 °C
Resistance
1740 Ω
1740 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare RC1206FR-101K74L with alternatives
Compare ESR18EZPF1741 with alternatives