RC1206FR-101K74L
vs
CR32TR1741F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
YAGEO CORP
AKAHANE ELECTRONICS IND CORP
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, PAPER, 10 INCH
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
Resistance
1740 Ω
1740 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Series
CR
Compare RC1206FR-101K74L with alternatives
Compare CR32TR1741F with alternatives