RC0402F1243-07-T70 vs CDF-K0402124K1%100PPM/KNS feature comparison

RC0402F1243-07-T70 Taitron Components Inc

Buy Now Datasheet

CDF-K0402124K1%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Active Active
TAITRON COMPONENTS INC MICROTECH GMBH ELECTRONIC
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE
RECTANGULAR PACKAGE Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.4 mm
1 mm 1.05 mm
SMT SMT
0.5 mm 0.55 mm
TR, Paper, 7 Inch BULK
0.0625 W 0.063 W
70 °C 70 °C
124000 Ω 124000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes

Compare RC0402F1243-07-T70 with alternatives

Compare CDF-K0402124K1%100PPM/KNS with alternatives