RC0402F1243-07-T70 vs 0402WGF1243CBE feature comparison

RC0402F1243-07-T70 Taitron Components Inc

Buy Now Datasheet

0402WGF1243CBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Active Obsolete
TAITRON COMPONENTS INC ROYAL ELECTRONIC FTY CO LTD
CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE
RECTANGULAR PACKAGE Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch
0.0625 W 0.0625 W
70 °C
124000 Ω 124000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
e3
0402(1/16W,F TOL)
Tin (Sn) - with Nickel (Ni) barrier

Compare RC0402F1243-07-T70 with alternatives

Compare 0402WGF1243CBE with alternatives